


R7FA2L1AB2DFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L1AB2DFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1AB2DFL#AA0 |
Description | MCU RA2L1 ARM CM23 48MHZ 256K/32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, SmartCard, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 45,40610 Kč | 4 540,61 Kč |
| 250 | 43,02156 Kč | 10 755,39 Kč |
| 500 | 41,58402 Kč | 20 792,01 Kč |
| 1 000 | 40,40099 Kč | 40 400,99 Kč |
| 2 500 | 39,15153 Kč | 97 878,82 Kč |
| 5 000 | 38,39866 Kč | 191 993,30 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


