R7FA2E1A93CNH#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,19000 Kč
Datasheet
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2E1A93CNH#BA0

DigiKey Part Number
559-R7FA2E1A93CNH#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA2E1A93CNH#BA0
Description
IC MCU 32BIT 128KB FLASH 32HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SmartCard, SPI, UART/USART
Supplier Device Package
32-HWQFN (5x5)
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FA2E1A93CNH#AA0Renesas Electronics Corporation0559-R7FA2E1A93CNH#AA0-ND50,19000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 92027,80976 Kč109 014,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,80976 Kč
Unit Price with VAT:33,64981 Kč