ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R7FA2E1A93CFL#BA0

DigiKey Part Number
559-R7FA2E1A93CFL#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA2E1A93CFL#BA0
Description
IC MCU 32BIT 128KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SmartCard, SPI, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
48-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FA2E1A93CFL#AA0Renesas Electronics Corporation45559-R7FA2E1A93CFL#AA0-ND53,96000 KčParametric Equivalent
In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,04300 Kč400,43 Kč
2536,57000 Kč914,25 Kč
10032,76950 Kč3 276,95 Kč
25030,95524 Kč7 738,81 Kč
50029,86126 Kč14 930,63 Kč
2 00028,22016 Kč56 440,32 Kč
4 00027,61043 Kč110 441,72 Kč
6 00027,30503 Kč163 830,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč