


R7FA2E1A92DFM#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A92DFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A92DFM#AA0 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,44200 Kč | 404,42 Kč |
| 25 | 36,93960 Kč | 923,49 Kč |
| 160 | 32,10725 Kč | 5 137,16 Kč |
| 320 | 30,85656 Kč | 9 874,10 Kč |
| 640 | 29,82733 Kč | 19 089,49 Kč |
| 1 120 | 29,13116 Kč | 32 626,90 Kč |
| 2 560 | 28,28316 Kč | 72 404,89 Kč |
| 5 120 | 27,70936 Kč | 141 871,92 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


