ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R7FA2E1A92DFK#HA0

DigiKey Part Number
559-R7FA2E1A92DFK#HA0TR-ND - Tape & Reel (TR)
559-R7FA2E1A92DFK#HA0CT-ND - Cut Tape (CT)
559-R7FA2E1A92DFK#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7FA2E1A92DFK#HA0
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SmartCard, SPI, UART/USART
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (14x14)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,13795 Kč28 137,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,13795 Kč
Unit Price with VAT:34,04692 Kč