Parametric Equivalent

R7FA2A1AB3CNF#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2A1AB3CNF#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2A1AB3CNF#AA0 |
Description | IC MCU 32BIT 256KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x16b, 4x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 77,93214 Kč | 38 186,75 Kč |
| Unit Price without VAT: | 77,93214 Kč |
|---|---|
| Unit Price with VAT: | 94,29789 Kč |


