ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2A1AB3CNE#AA0

DigiKey Part Number
559-R7FA2A1AB3CNE#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2A1AB3CNE#AA0
Description
IC MCU 32BIT 256KB FLASH 48HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x16b, 7x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HWQFN (7x7)
Package / Case
48-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
1097,95600 Kč979,56 Kč
2590,48440 Kč2 262,11 Kč
10082,26600 Kč8 226,60 Kč
26078,20138 Kč20 332,36 Kč
52075,86537 Kč39 449,99 Kč
1 04073,94244 Kč76 900,14 Kč
2 60071,91258 Kč186 972,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč