


R7FA2A1AB3CFM#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2A1AB3CFM#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2A1AB3CFM#UA0 |
Description | R7FA2A1AB3CFM#UA0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x16b SAR, 8x24b Sigma-Delta; D/A 2x8b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 79,67425 Kč | 12 747,88 Kč |
| Unit Price without VAT: | 79,67425 Kč |
|---|---|
| Unit Price with VAT: | 96,40584 Kč |


