ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
32 LQFP
Evaluation Kits for Renesas Advanced (RA) Microcontrollers

R7FA2A1AB3CFJ#AA0

DigiKey Part Number
559-R7FA2A1AB3CFJ#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2A1AB3CFJ#AA0
Description
IC MCU 32BIT 256KB FLASH 32LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2A1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 5x16b, 2x24b SAR, Sigma-Delta; D/A 1x8b, 2x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
32-LQFP
Number of I/O
19
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
1094,59600 Kč945,96 Kč
2587,33480 Kč2 183,37 Kč
10079,35980 Kč7 935,98 Kč
25075,55584 Kč18 888,96 Kč
50073,26328 Kč36 631,64 Kč
1 00071,37640 Kč71 376,40 Kč
2 50069,38495 Kč173 462,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč