
R7FA0E3034ZSD#HA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E3034ZSD#HA0TR-ND - Tape & Reel (TR) 559-R7FA0E3034ZSD#HA0CT-ND - Cut Tape (CT) 559-R7FA0E3034ZSD#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FA0E3034ZSD#HA0 |
Description | MCU RA0E3 ARM CM23 32MHZ 16KB/2K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E3 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80084 Kč | 1 700,21 Kč |
| 500 | 6,49300 Kč | 3 246,50 Kč |
| 1 000 | 6,23977 Kč | 6 239,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97242 Kč | 14 931,05 Kč |
| 5 000 | 5,81115 Kč | 29 055,75 Kč |
| 7 500 | 5,73044 Kč | 42 978,30 Kč |
| 12 500 | 5,64100 Kč | 70 512,50 Kč |
| 17 500 | 5,58870 Kč | 97 802,25 Kč |
| 25 000 | 5,53843 Kč | 138 460,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



