


R7FA0E2094CFM#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E2094CFM#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0E2094CFM#UA0 |
Description | MCU RA0E2 ARM CM23 32MHZ 128KB/1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 64-LFQFP (10x10) |
Packaging Tray | Package / Case 64-LQFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 160 | 27,19506 Kč | 4 351,21 Kč |
| 320 | 26,10706 Kč | 8 354,26 Kč |
| 640 | 25,21138 Kč | 16 135,28 Kč |
| 1 120 | 24,60516 Kč | 27 557,78 Kč |
| 2 560 | 23,86726 Kč | 61 100,19 Kč |
| 5 120 | 23,36778 Kč | 119 643,03 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

