
R7F7017093AFP-C#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F7017093AFP-C#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7017093AFP-C#AA1 |
Description | IC MCU 32BIT 8MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1H-D8 Microcontroller IC 32-Bit Dual-Core 240MHz 8MB (8M x 8) FLASH 176-LFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit Dual-Core | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 144 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 26x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP | |
Package / Case | 176-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,43000 Kč | 564,43 Kč |
| 10 | 454,12400 Kč | 4 541,24 Kč |
| 40 | 414,97300 Kč | 16 598,92 Kč |
| 120 | 393,12983 Kč | 47 175,58 Kč |
| 280 | 380,33154 Kč | 106 492,83 Kč |
| 520 | 372,73106 Kč | 193 820,15 Kč |
| Unit Price without VAT: | 564,43000 Kč |
|---|---|
| Unit Price with VAT: | 682,96030 Kč |

