
R7F7016923AFP-C#BA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016923AFP-C#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016923AFP-C#BA1 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 11x10b, 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,54000 Kč | 283,54 Kč |
| 10 | 223,36200 Kč | 2 233,62 Kč |
| 25 | 208,34440 Kč | 5 208,61 Kč |
| 100 | 191,82870 Kč | 19 182,87 Kč |
| 250 | 183,95680 Kč | 45 989,20 Kč |
| 500 | 179,21254 Kč | 89 606,27 Kč |
| Unit Price without VAT: | 283,54000 Kč |
|---|---|
| Unit Price with VAT: | 343,08340 Kč |

