


| R7F101GLG2DFB#HA1 | |
|---|---|
| DigiKey Part Number | 559-R7F101GLG2DFB#HA1TR-ND - Tape & Reel (TR) 559-R7F101GLG2DFB#HA1CT-ND - Cut Tape (CT) 559-R7F101GLG2DFB#HA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R7F101GLG2DFB#HA1 | 
| Description | 16-BIT GENERAL MCU RL78/G24 128K | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 48MHz | |
| Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 54 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 12K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 23x8/10/12b; D/A 3x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LFQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 37,36231 Kč | 56 043,47 Kč | 
| Unit Price without VAT: | 68,66000 Kč | 
|---|---|
| Unit Price with VAT: | 83,07860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic