
R7F100LPL3CFB#UA0 | |
|---|---|
DigiKey Part Number | 559-R7F100LPL3CFB#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100LPL3CFB#UA0 |
Description | 16BIT MCU RL78/L23 512KB 100LFQF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 86,32300 Kč | 863,23 Kč |
| 90 | 72,69978 Kč | 6 542,98 Kč |
| 180 | 69,87550 Kč | 12 577,59 Kč |
| 270 | 68,46126 Kč | 18 484,54 Kč |
| 540 | 66,38713 Kč | 35 849,05 Kč |
| 1 080 | 64,68006 Kč | 69 854,46 Kč |
| 2 520 | 62,99842 Kč | 158 756,02 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

