New Product
- Microcontroller IC 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100LPL3CFB#BA0

DigiKey Part Number
559-R7F100LPL3CFB#BA0-ND
Manufacturer
Manufacturer Product Number
R7F100LPL3CFB#BA0
Description
16BIT MCU RL78/L23 512KB 100LFQF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1086,32300 Kč863,23 Kč
2579,60760 Kč1 990,19 Kč
10072,23310 Kč7 223,31 Kč
25068,71720 Kč17 179,30 Kč
72065,63829 Kč47 259,57 Kč
1 44064,06388 Kč92 251,99 Kč
2 88062,76813 Kč180 772,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč