


R7F100GLG2DFA#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GLG2DFA#HA0TR-ND - Tape & Reel (TR) 559-R7F100GLG2DFA#HA0CT-ND - Cut Tape (CT) 559-R7F100GLG2DFA#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GLG2DFA#HA0 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 45,69160 Kč | 1 142,29 Kč |
| 100 | 41,11620 Kč | 4 111,62 Kč |
| 250 | 38,93448 Kč | 9 733,62 Kč |
| 500 | 37,62002 Kč | 18 810,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,53820 Kč | 36 538,20 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


