
R5F72167BDFA#V1 | |
---|---|
DigiKey Part Number | 559-R5F72167BDFA#V1-ND |
Manufacturer | |
Manufacturer Product Number | R5F72167BDFA#V1 |
Description | 7216 FL 1M/128K FPU 176-LQFP(20X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LFQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (20x20) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 1 023,41617 Kč | 61 404,97 Kč |
Unit Price without VAT: | 1 023,41617 Kč |
---|---|
Unit Price with VAT: | 1 238,33357 Kč |