
R5F572NNHDFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F572NNHDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NNHDFP#30 |
Description | IC MCU 32BIT 4MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72N Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,12000 Kč | 388,12 Kč |
| 10 | 308,70300 Kč | 3 087,03 Kč |
| 90 | 268,40333 Kč | 24 156,30 Kč |
| 180 | 260,04956 Kč | 46 808,92 Kč |
| 270 | 255,86533 Kč | 69 083,64 Kč |
| 540 | 249,72956 Kč | 134 853,96 Kč |
| Unit Price without VAT: | 388,12000 Kč |
|---|---|
| Unit Price with VAT: | 469,62520 Kč |

