RXv3 RX72N Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F572NNDDLK#20

DigiKey Part Number
559-R5F572NNDDLK#20-ND
Manufacturer
Manufacturer Product Number
R5F572NNDDLK#20
Description
IC MCU 32BIT 4MB FLASH 145TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX72N Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
1M x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Supplier Device Package
145-TFLGA (7x7)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
145-TFLGA
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F572NNHDLK#20Renesas Electronics Corporation818559-R5F572NNHDLK#20-ND406,94000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1395,18000 Kč395,18 Kč
10314,31900 Kč3 143,19 Kč
25294,14000 Kč7 353,50 Kč
100271,95560 Kč27 195,56 Kč
416256,57889 Kč106 736,82 Kč
832251,05582 Kč208 878,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:395,18000 Kč
Unit Price with VAT:478,16780 Kč