RXv3 RX700 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F572MNDDBG#20

DigiKey Part Number
559-R5F572MNDDBG#20-ND
Manufacturer
Manufacturer Product Number
R5F572MNDDBG#20
Description
IC MCU 32BIT 4MB FLASH 176LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX700 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv3
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
136
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b, 21x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFBGA (13x13)
Package / Case
176-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1453,14000 Kč453,14 Kč
10362,15300 Kč3 621,53 Kč
25339,38640 Kč8 484,66 Kč
152308,55316 Kč46 900,08 Kč
304300,29007 Kč91 288,18 Kč
608293,48883 Kč178 441,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:453,14000 Kč
Unit Price with VAT:548,29940 Kč