RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F565NEHDLC#20

DigiKey Part Number
559-R5F565NEHDLC#20-ND
Manufacturer
Manufacturer Product Number
R5F565NEHDLC#20
Description
IC MCU 32BIT 2MB FLASH 177TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX65N Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 177-TFLGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 29x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
177-TFLGA (8x8)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
177-TFLGA
Number of I/O
136
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10217,09800 Kč2 170,98 Kč
25202,35360 Kč5 058,84 Kč
100186,14940 Kč18 614,94 Kč
319176,68138 Kč56 361,36 Kč
638172,33270 Kč109 948,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč