
R5F565N7ADFP#10 | |
---|---|
DigiKey Part Number | 559-R5F565N7ADFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F565N7ADFP#10 |
Description | IC MCU 32BIT 768KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX65N Microcontroller IC 32-Bit 120MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,35000 Kč | 169,35 Kč |
10 | 131,22900 Kč | 1 312,29 Kč |
25 | 121,68880 Kč | 3 042,22 Kč |
100 | 111,20510 Kč | 11 120,51 Kč |
250 | 106,20800 Kč | 26 552,00 Kč |
Unit Price without VAT: | 169,35000 Kč |
---|---|
Unit Price with VAT: | 204,91350 Kč |