Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F5651EDDFC#30 | |
|---|---|
DigiKey Part Number | R5F5651EDDFC#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EDDFC#30 |
Description | IC MCU 32BIT 2MB FLASH 176LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | R5F5651EDDFC#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 136 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,81000 Kč | 244,81 Kč |
| 10 | 192,01800 Kč | 1 920,18 Kč |
| 40 | 173,23100 Kč | 6 929,24 Kč |
| 120 | 162,75683 Kč | 19 530,82 Kč |
| 280 | 156,61800 Kč | 43 853,04 Kč |
| 520 | 152,97279 Kč | 79 545,85 Kč |
| 1 000 | 149,75181 Kč | 149 751,81 Kč |
| Unit Price without VAT: | 244,81000 Kč |
|---|---|
| Unit Price with VAT: | 296,22010 Kč |


