
R5F5651EDDBP#20 | |
|---|---|
DigiKey Part Number | R5F5651EDDBP#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EDDBP#20 |
Description | IC MCU 32BIT 2MB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 64-TFBGA (4.5x4.5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-TFBGA |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 10 | 163,79900 Kč | 1 637,99 Kč |
| 25 | 152,21160 Kč | 3 805,29 Kč |
| 100 | 139,47120 Kč | 13 947,12 Kč |
| 490 | 129,83357 Kč | 63 618,45 Kč |
| 980 | 126,80420 Kč | 124 268,12 Kč |
| 1 470 | 125,28665 Kč | 184 171,38 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |


