RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F563TEDDFP#V0

DigiKey Part Number
R5F563TEDDFP#V0-ND
Manufacturer
Manufacturer Product Number
R5F563TEDDFP#V0
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F563TEDDFP#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
48K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b, 8x12b; D/A 2x10b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
57
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90224,09067 Kč20 168,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,09067 Kč
Unit Price with VAT:271,14971 Kč