
| R5F563NWDDFB#V0 | |
|---|---|
| DigiKey Part Number | R5F563NWDDFB#V0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R5F563NWDDFB#V0 | 
| Description | IC MCU 32BIT 1MB FLASH 144LQFP | 
| Customer Reference | |
| Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R5F563NWDDFB#V0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RX | |
| Core Size | 32-Bit | |
| Speed | 100MHz | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 111 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 32K x 8 | |
| RAM Size | 192K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
| Data Converters | A/D 8x10b, 21x12b; D/A 2x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 144-LFQFP (20x20) | |
| Package / Case | 144-LQFP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic