RX RX600 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F563NFDDFC#V0

DigiKey Part Number
R5F563NFDDFC#V0-ND
Manufacturer
Manufacturer Product Number
R5F563NFDDFC#V0
Description
IC MCU 32BIT 2MB FLASH 176LFQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
R5F563NFDDFC#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
133
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b, 14x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1558,55000 Kč558,55 Kč
10449,31500 Kč4 493,15 Kč
40410,50575 Kč16 420,23 Kč
120388,85850 Kč46 663,02 Kč
280376,17693 Kč105 329,54 Kč
520368,64371 Kč191 694,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:558,55000 Kč
Unit Price with VAT:675,84550 Kč