RX RX600 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F563NECDFC#V0

DigiKey Part Number
R5F563NECDFC#V0-ND
Manufacturer
Manufacturer Product Number
R5F563NECDFC#V0
Description
IC MCU 32BIT 2MB FLASH 176LFQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
R5F563NECDFC#V0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
128K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b, 21x12b; D/A 2x10b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB
Supplier Device Package
176-LFQFP (24x24)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
111
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40377,37075 Kč15 094,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,37075 Kč
Unit Price with VAT:456,61861 Kč