
R5F563NDDDFC#V0 | |
|---|---|
DigiKey Part Number | R5F563NDDDFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F563NDDDFC#V0 |
Description | IC MCU 32BIT 1.5MB FLSH 176LFQFP |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 1.5MB (1.5M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | R5F563NDDDFC#V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 133 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b, 21x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 335,36508 Kč | 40 243,81 Kč |
| Unit Price without VAT: | 335,36508 Kč |
|---|---|
| Unit Price with VAT: | 405,79175 Kč |

