
R5F56216BDLD#U0 | |
|---|---|
DigiKey Part Number | R5F56216BDLD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F56216BDLD#U0 |
Description | IC MCU 32BIT 256KB FLASH 85TFLGA |
Customer Reference | |
Detailed Description | RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 85-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F56216BDLD#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 8x10/12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 85-TFLGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, USB | Package / Case 85-TFLGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 192,52894 Kč | 80 092,04 Kč |
| Unit Price without VAT: | 192,52894 Kč |
|---|---|
| Unit Price with VAT: | 232,96002 Kč |

