RXv2 RX200 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv2 RX200 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F523E6ADFL#30

DigiKey Part Number
559-R5F523E6ADFL#30-ND
Manufacturer
Manufacturer Product Number
R5F523E6ADFL#30
Description
IC MCU 32BIT 256KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX200 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 6x24b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,11000 Kč301,11 Kč
10237,42400 Kč2 374,24 Kč
25221,50360 Kč5 537,59 Kč
100204,02080 Kč20 402,08 Kč
250195,68372 Kč48 920,93 Kč
500190,65932 Kč95 329,66 Kč
1 000186,52523 Kč186 525,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,11000 Kč
Unit Price with VAT:364,34310 Kč