RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52318BDFP#30

DigiKey Part Number
R5F52318BDFP#30-ND
Manufacturer
Manufacturer Product Number
R5F52318BDFP#30
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F52318BDFP#30 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG
Supplier Device Package
100-LFQFP (14x14)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
79
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 001
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,72000 Kč168,72 Kč
10130,43000 Kč1 304,30 Kč
90111,06711 Kč9 996,04 Kč
180107,05244 Kč19 269,44 Kč
270105,04067 Kč28 360,98 Kč
540102,09037 Kč55 128,80 Kč
1 08099,66226 Kč107 635,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,72000 Kč
Unit Price with VAT:204,15120 Kč