100 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52318ADFP#50

DigiKey Part Number
559-R5F52318ADFP#50TR-ND - Tape & Reel (TR)
559-R5F52318ADFP#50CT-ND - Cut Tape (CT)
559-R5F52318ADFP#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F52318ADFP#50
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,88000 Kč149,88 Kč
10115,58600 Kč1 155,86 Kč
25107,00960 Kč2 675,24 Kč
10097,58990 Kč9 758,99 Kč
25093,09908 Kč23 274,77 Kč
50090,39248 Kč45 196,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,16456 Kč88 164,56 Kč
2 00086,33142 Kč172 662,84 Kč
Manufacturers Standard Package
Unit Price without VAT:149,88000 Kč
Unit Price with VAT:181,35480 Kč