


R5F52316ADFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F52316ADFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316ADFM#10 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,48000 Kč | 112,48 Kč |
| 10 | 85,92400 Kč | 859,24 Kč |
| 25 | 79,28720 Kč | 1 982,18 Kč |
| 100 | 71,99260 Kč | 7 199,26 Kč |
| 250 | 68,51320 Kč | 17 128,30 Kč |
| 500 | 66,41604 Kč | 33 208,02 Kč |
| 1 280 | 64,15233 Kč | 82 114,98 Kč |
| 2 560 | 62,82719 Kč | 160 837,61 Kč |
| Unit Price without VAT: | 112,48000 Kč |
|---|---|
| Unit Price with VAT: | 136,10080 Kč |


