


R5F52316ADFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F52316ADFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316ADFL#10 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,33000 Kč | 101,33 Kč |
| 10 | 77,19000 Kč | 771,90 Kč |
| 25 | 71,14000 Kč | 1 778,50 Kč |
| 100 | 64,48820 Kč | 6 448,82 Kč |
| 250 | 61,31444 Kč | 15 328,61 Kč |
| 500 | 59,40196 Kč | 29 700,98 Kč |
| 2 000 | 56,53209 Kč | 113 064,18 Kč |
| Unit Price without VAT: | 101,33000 Kč |
|---|---|
| Unit Price with VAT: | 122,60930 Kč |


