100 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52305ADFP#10

DigiKey Part Number
559-R5F52305ADFP#10-ND
Manufacturer
Manufacturer Product Number
R5F52305ADFP#10
Description
IC MCU 32BIT 128KB FLSH 100LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX230 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
54MHz
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,83000 Kč100,83 Kč
1076,64300 Kč766,43 Kč
2570,61840 Kč1 765,46 Kč
10063,98990 Kč6 398,99 Kč
25060,83112 Kč15 207,78 Kč
72058,06467 Kč41 806,56 Kč
1 44056,65008 Kč81 576,12 Kč
2 88055,48597 Kč159 799,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,83000 Kč
Unit Price with VAT:122,00430 Kč