Similar
Parametric Equivalent

R5F521A6BDFM#V0 | |
|---|---|
DigiKey Part Number | R5F521A6BDFM#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F521A6BDFM#V0 |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F521A6BDFM#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 3x24b, 4x10b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52316CDFM#30 | Renesas Electronics Corporation | 261 | R5F52316CDFM#30-ND | 109,49000 Kč | Similar |
| R5F521A6BDFM#30 | Renesas Electronics Corporation | 0 | R5F521A6BDFM#30-ND | 158,01819 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 158,01819 Kč | 25 282,91 Kč |
| Unit Price without VAT: | 158,01819 Kč |
|---|---|
| Unit Price with VAT: | 191,20201 Kč |



