RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51308ADFP#30

DigiKey Part Number
R5F51308ADFP#30-ND
Manufacturer
Manufacturer Product Number
R5F51308ADFP#30
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F51308ADFP#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SCI, SPI
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
1098,71200 Kč987,12 Kč
2491,48125 Kč2 195,55 Kč
9083,43433 Kč7 509,09 Kč
27078,68030 Kč21 243,68 Kč
45076,92267 Kč34 615,20 Kč
99074,65913 Kč73 912,54 Kč
2 43072,62396 Kč176 476,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč