


R5F51308ADFK#30 | |
|---|---|
DigiKey Part Number | R5F51308ADFK#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308ADFK#30 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51308ADFK#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,50000 Kč | 119,50 Kč |
| 10 | 91,34700 Kč | 913,47 Kč |
| 90 | 77,05878 Kč | 6 935,29 Kč |
| 180 | 74,09844 Kč | 13 337,72 Kč |
| 270 | 72,61578 Kč | 19 606,26 Kč |
| 540 | 70,44061 Kč | 38 037,93 Kč |
| 1 080 | 68,65013 Kč | 74 142,14 Kč |
| 2 520 | 66,88648 Kč | 168 553,93 Kč |
| Unit Price without VAT: | 119,50000 Kč |
|---|---|
| Unit Price with VAT: | 144,59500 Kč |




