
R5F51306BDFP#30 | |
|---|---|
DigiKey Part Number | R5F51306BDFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51306BDFP#30 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51306BDFP#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 24 | 70,85083 Kč | 1 700,42 Kč |
| 90 | 64,40833 Kč | 5 796,75 Kč |
| 270 | 60,60063 Kč | 16 362,17 Kč |
| 450 | 59,19307 Kč | 26 636,88 Kč |
| 990 | 57,38038 Kč | 56 806,58 Kč |
| 2 430 | 55,75071 Kč | 135 474,23 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |

