RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F51303ADFM#10

DigiKey Part Number
559-R5F51303ADFM#10-ND
Manufacturer
Manufacturer Product Number
R5F51303ADFM#10
Description
IC MCU 32BIT 64KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
10K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
64-LFQFP (10x10)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51303ADFK#10Renesas Electronics Corporation720559-R5F51303ADFK#10-ND2,89000 KčParametric Equivalent
R5F51303ADFK#30Renesas Electronics Corporation620R5F51303ADFK#30-ND2,89000 KčParametric Equivalent
R5F51303ADFM#30Renesas Electronics Corporation602R5F51303ADFM#30-ND3,01000 KčParametric Equivalent
In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,20000 Kč73,20 Kč
1054,97500 Kč549,75 Kč
2550,42840 Kč1 260,71 Kč
10045,42750 Kč4 542,75 Kč
25043,04324 Kč10 760,81 Kč
50041,60672 Kč20 803,36 Kč
1 28040,05592 Kč51 271,58 Kč
2 56039,14797 Kč100 218,80 Kč
5 12038,40084 Kč196 612,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,20000 Kč
Unit Price with VAT:88,57200 Kč