


R5F51303ADFL#10 | |
---|---|
DigiKey Part Number | 559-R5F51303ADFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51303ADFL#10 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,45000 Kč | 66,45 Kč |
10 | 49,82500 Kč | 498,25 Kč |
25 | 45,66760 Kč | 1 141,69 Kč |
100 | 41,10180 Kč | 4 110,18 Kč |
250 | 38,92544 Kč | 9 731,36 Kč |
500 | 37,61232 Kč | 18 806,16 Kč |
2 000 | 35,64326 Kč | 71 286,52 Kč |
4 000 | 34,91129 Kč | 139 645,16 Kč |
6 000 | 34,54499 Kč | 207 269,94 Kč |
Unit Price without VAT: | 66,45000 Kč |
---|---|
Unit Price with VAT: | 80,40450 Kč |