
R5F51137ADFP#3A | |
|---|---|
DigiKey Part Number | R5F51137ADFP#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51137ADFP#3A |
Description | IC MCU 32BIT 384KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX113 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51137ADFP#3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SCI, SPI, SSI, USB OTG | |
Peripherals | Capacitive Touch, DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,44200 Kč | 1 254,42 Kč |
| 24 | 116,56500 Kč | 2 797,56 Kč |
| 90 | 106,68622 Kč | 9 601,76 Kč |
| 270 | 100,85107 Kč | 27 229,79 Kč |
| 450 | 98,69340 Kč | 44 412,03 Kč |
| 990 | 95,91505 Kč | 94 955,90 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |

