
R5F51115ADFL#1A | |
|---|---|
DigiKey Part Number | 559-R5F51115ADFL#1A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51115ADFL#1A |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51115ADFL#1A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,92300 Kč | 619,23 Kč |
| 25 | 56,88760 Kč | 1 422,19 Kč |
| 100 | 51,34010 Kč | 5 134,01 Kč |
| 250 | 48,69604 Kč | 12 174,01 Kč |
| 500 | 47,10272 Kč | 23 551,36 Kč |
| 2 000 | 44,71230 Kč | 89 424,60 Kč |
| 4 000 | 43,82403 Kč | 175 296,12 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


