
R5F51103ADLF#U0 | |
|---|---|
DigiKey Part Number | R5F51103ADLF#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F51103ADLF#U0 |
Description | IC MCU 32BIT 64KB FLASH 64FLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-FLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51103ADLF#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-FLGA (5x5) | |
Package / Case | 64-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 35,16760 Kč | 879,19 Kč |
| 100 | 31,50960 Kč | 3 150,96 Kč |
| 490 | 28,74069 Kč | 14 082,94 Kč |
| 980 | 27,87013 Kč | 27 312,73 Kč |
| 1 470 | 27,43410 Kč | 40 328,13 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

