
R5F51101ADLM#U0 | |
|---|---|
DigiKey Part Number | R5F51101ADLM#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F51101ADLM#U0 |
Description | IC MCU 32BIT 32KB FLASH 36WFLGA |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WFLGA (4x4) | |
Package / Case | 36-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 25 | 32,14360 Kč | 803,59 Kč |
| 100 | 28,73790 Kč | 2 873,79 Kč |
| 490 | 26,15922 Kč | 12 818,02 Kč |
| 980 | 25,34865 Kč | 24 841,68 Kč |
| 1 470 | 24,94263 Kč | 36 665,67 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

