
R5F51101ADFL#30 | |
|---|---|
DigiKey Part Number | R5F51101ADFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51101ADFL#30 |
Description | IC MCU 32BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51101ADFL#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 31,77400 Kč | 794,35 Kč |
| 100 | 28,39980 Kč | 2 839,98 Kč |
| 250 | 26,79176 Kč | 6 697,94 Kč |
| 500 | 25,82208 Kč | 12 911,04 Kč |
| 1 000 | 25,02395 Kč | 25 023,95 Kč |
| 2 500 | 24,18113 Kč | 60 452,82 Kč |
| 5 000 | 23,67331 Kč | 118 366,55 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

