


R5F21276SNFP#X6 | |
|---|---|
DigiKey Part Number | R5F21276SNFP#X6TR-ND - Tape & Reel (TR) R5F21276SNFP#X6CT-ND - Cut Tape (CT) R5F21276SNFP#X6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F21276SNFP#X6 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21276SNFP#X6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 214,95700 Kč | 2 149,57 Kč |
| 25 | 200,33760 Kč | 5 008,44 Kč |
| 100 | 184,26580 Kč | 18 426,58 Kč |
| 250 | 181,51680 Kč | 45 379,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 168,18579 Kč | 168 185,79 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |

