RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F12068ASP#50

DigiKey Part Number
559-R5F12068ASP#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F12068ASP#50
Description
16BIT MCU RL78/G15 8K 20LSSOP -4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
16MHz
Connectivity
CSI, I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 11x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,35241 Kč45 409,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,35241 Kč
Unit Price with VAT:13,73642 Kč